Images are for reference only
EDA Models
Hongda HDRFB38 150A 250Vac/250Vdc aR
Manufacturer | |
Mfr. Part # | HDRFB38 150A 250Vac/250Vdc aR |
LCSC Part # | C24834145 |
Package | - |
Customer # | |
Description | Fuse |
Datasheet | Hongda HDRFB38 150A 250Vac/250Vdc aR |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Fuse | |
Manufacturer | Hongda | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 8536100000 |
USHTS | 8536100040 |
TARIC | 8536109010 |
CAHTS | 8536100000 |
BRHTS | 85361000 |
INHTS | 85361010 |
MXHTS | 8536.10.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Hongda HDRFB38 150A 250Vac/250Vdc aR |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
In-Stock: 2
2 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 12.3244 | $ 12.32 |
Better price for more quantity?
$