5% OFF
Images are for reference only

Xucheng Elec 6G.0010220000S1

Manufacturer Xucheng Elec
Mfr. Part # 6G.0010220000S1
LCSC Part # C140534
Package D6.35xL30mm
Customer #
Datasheet Xucheng Elec 6G.0010220000S1
EasyEDA
ECCN -
Description Glass Tube Fuse 10A D6.35xL30mm Fuses ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Fuses
Datasheet Xucheng Elec 6G.0010220000S1
RoHS
0 products found. Show Similar
In Stock: 9375
WHS-HK: 0
WHS-ZH: 5435
WHS-JS: 3940
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
5+ $ 0.0520 $0.0547 $ 0.26
50+ $ 0.0462 $0.0486 $ 2.31
200+ $ 0.0382 $0.0402 $ 7.64
500+ $ 0.0361 $0.0379 $ 18.05
2400+ $ 0.0342 $0.036 $ 82.08
4800+ $ 0.0334 $0.0351 $ 160.32
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.