Images are for reference only

SETsafe | SETfuse SD091A-SMD

Manufacturer SETsafe | SETfuse
Mfr. Part # SD091A-SMD
LCSC Part # C28642218
Package SMD,5.3x5mm
Customer #
Datasheet SETsafe | SETfuse SD091A-SMD
EasyEDA
ECCN -
Description 5kA ±20% 90V 2 SMD,5.3x5mm Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse SD091A-SMD
RoHS
0 products found. Show Similar
In-Stock: 100
Stock Notification
Minimum: 5 Multiples: 5
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $ 0.2642 $ 1.32
50+ $ 0.2144 $ 10.72
150+ $ 0.193 $ 28.95
500+ $ 0.1664 $ 83.20
2500+ $ 0.1545 $ 386.25
5000+ $ 0.1474 $ 737.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 100
WHS-HK: 0