Images are for reference only

SETsafe | SETfuse SE351M-L

Manufacturer SETsafe | SETfuse
Mfr. Part # SE351M-L
LCSC Part # C28642228
Package Plugin,D8xL6mm
Customer #
Datasheet SETsafe | SETfuse SE351M-L
EasyEDA
ECCN -
Description 10kA ±20% 350V 2 Plugin,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse SE351M-L
RoHS
0 products found. Show Similar
In-Stock: 100
Stock Notification
Minimum: 5 Multiples: 5
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
5+ $ 0.1867 $ 0.93
50+ $ 0.1826 $ 9.13
150+ $ 0.1798 $ 26.97
500+ $ 0.1771 $ 88.55
Inquiry for more quantity
WHS-South: 0
WHS-North: 100
WHS-HK: 0