Images are for reference only

SETsafe | SETfuse SF302T-LC (7.5)

Manufacturer SETsafe | SETfuse
Mfr. Part # SF302T-LC (7.5)
LCSC Part # C28642234
Package Plugin,D5.5xL6mm
Customer #
Datasheet SETsafe | SETfuse SF302T-LC (7.5)
EasyEDA
ECCN -
Description 3kA ±20% 3kV 2 Plugin,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse SF302T-LC (7.5)
RoHS
0 products found. Show Similar
In-Stock: 100
Stock Notification
Minimum: 5 Multiples: 5
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 500
Qty. Unit Price Ext. Price
5+ $ 0.1678 $ 0.84
50+ $ 0.1642 $ 8.21
150+ $ 0.1617 $ 24.26
500+ $ 0.1592 $ 79.60
Inquiry for more quantity
WHS-South: 0
WHS-North: 100
WHS-HK: 0