Images are for reference only

SETsafe | SETfuse SF801A-L

Manufacturer SETsafe | SETfuse
Mfr. Part # SF801A-L
LCSC Part # C28642238
Package Plugin,D5.5xL6mm
Customer #
Datasheet SETsafe | SETfuse SF801A-L
EasyEDA
ECCN -
Description 5kA ±20% 800V 2 Plugin,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse SF801A-L
RoHS
0 products found. Show Similar
In-Stock: 90
Stock Notification
Minimum: 5 Multiples: 5
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
5+ $ 0.1574 $ 0.79
50+ $ 0.1539 $ 7.70
150+ $ 0.1516 $ 22.74
500+ $ 0.1493 $ 74.65
Inquiry for more quantity
WHS-South: 0
WHS-North: 90
WHS-HK: 0