Images are for reference only

SETsafe | SETfuse SM601H-SMD

Manufacturer SETsafe | SETfuse
Mfr. Part # SM601H-SMD
LCSC Part # C28642239
Package SMD,8.3x6mm
Customer #
Datasheet SETsafe | SETfuse SM601H-SMD
EasyEDA
ECCN -
Description 20kA ±20% 600V 2 SMD,8.3x6mm Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse SM601H-SMD
RoHS
0 products found. Show Similar
In-Stock: 45
Stock Notification
Minimum: 1 Multiples: 1
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 600
Qty. Unit Price Ext. Price
1+ $ 0.2501 $ 0.25
10+ $ 0.2437 $ 2.44
30+ $ 0.2406 $ 7.22
100+ $ 0.2374 $ 23.74
Inquiry for more quantity
WHS-South: 0
WHS-North: 45
WHS-HK: 0