Images are for reference only

SETsafe | SETfuse SX091X-SMD

Manufacturer SETsafe | SETfuse
Mfr. Part # SX091X-SMD
LCSC Part # C28642245
Package 1812
Customer #
Datasheet SETsafe | SETfuse SX091X-SMD
EasyEDA
ECCN -
Description ±30% 2kA 90V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse SX091X-SMD
RoHS
0 products found. Show Similar
In-Stock: 500
Stock Notification
Minimum: 5 Multiples: 5
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 2500
Qty. Unit Price Ext. Price
5+ $ 0.148 $ 0.74
50+ $ 0.1201 $ 6.01
150+ $ 0.1081 $ 16.22
500+ $ 0.0932 $ 46.60
2500+ $ 0.0866 $ 216.50
5000+ $ 0.0826 $ 413.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 500
WHS-HK: 0