Images are for reference only

SETsafe | SETfuse SX801Y-SMD

Manufacturer SETsafe | SETfuse
Mfr. Part # SX801Y-SMD
LCSC Part # C28642246
Package 1812
Customer #
Datasheet SETsafe | SETfuse SX801Y-SMD
EasyEDA
ECCN -
Description ±20% 1kA 800V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse SX801Y-SMD
RoHS
0 products found. Show Similar
In-Stock: 360
Stock Notification
Minimum: 5 Multiples: 5
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 2500
Qty. Unit Price Ext. Price
5+ $ 0.0881 $ 0.44
50+ $ 0.0862 $ 4.31
150+ $ 0.0849 $ 12.74
500+ $ 0.0836 $ 41.80
Inquiry for more quantity
WHS-South: 0
WHS-North: 360
WHS-HK: 0