Images are for reference only

SETsafe | SETfuse SZ201Z-SMD

Manufacturer SETsafe | SETfuse
Mfr. Part # SZ201Z-SMD
LCSC Part # C28642248
Package 1206
Customer #
Datasheet SETsafe | SETfuse SZ201Z-SMD
EasyEDA
ECCN -
Description 500A ±20% 200V 2 1206 Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse SZ201Z-SMD
RoHS
0 products found. Show Similar
In-Stock: 480
Stock Notification
Minimum: 5 Multiples: 5
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $ 0.0944 $ 0.47
50+ $ 0.0924 $ 4.62
150+ $ 0.091 $ 13.65
500+ $ 0.0896 $ 44.80
Inquiry for more quantity
WHS-South: 0
WHS-North: 480
WHS-HK: 0