Images are for reference only

SETsafe | SETfuse TR231H-L

Manufacturer SETsafe | SETfuse
Mfr. Part # TR231H-L
LCSC Part # C28642254
Package Plugin-3P,P=4.4mm
Customer #
Datasheet SETsafe | SETfuse TR231H-L
EasyEDA
ECCN -
Description 20kA ±20% 230V 3 Plugin-3P,P=4.4mm Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse TR231H-L
RoHS
0 products found. Show Similar
In-Stock: 31
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
1+ $ 0.4226 $ 0.42
10+ $ 0.4131 $ 4.13
30+ $ 0.4067 $ 12.20
100+ $ 0.4004 $ 40.04
Inquiry for more quantity
WHS-South: 0
WHS-North: 31
WHS-HK: 0