Images are for reference only

SETsafe | SETfuse TR601H-SMD

Manufacturer SETsafe | SETfuse
Mfr. Part # TR601H-SMD
LCSC Part # C28642259
Package SMD-3P,10x8.3mm
Customer #
Datasheet SETsafe | SETfuse TR601H-SMD
EasyEDA
ECCN -
Description 20kA ±20% 600V 3 SMD-3P,10x8.3mm Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse TR601H-SMD
RoHS
0 products found. Show Similar
In-Stock: 50
Stock Notification
Minimum: 1 Multiples: 1
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 500
Qty. Unit Price Ext. Price
1+ $ 0.3954 $ 0.40
10+ $ 0.3874 $ 3.87
30+ $ 0.381 $ 11.43
100+ $ 0.3762 $ 37.62
Inquiry for more quantity
WHS-South: 0
WHS-North: 50
WHS-HK: 0