Images are for reference only

SETsafe | SETfuse TZ231A-L

Manufacturer SETsafe | SETfuse
Mfr. Part # TZ231A-L
LCSC Part # C28642265
Package Plugin-3P,P=3.8mm
Customer #
Datasheet SETsafe | SETfuse TZ231A-L
EasyEDA
ECCN -
Description 5kA ±20% 230V 3 Plugin-3P,P=3.8mm Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse TZ231A-L
RoHS
0 products found. Show Similar
In-Stock: 50
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
1+ $ 0.3122 $ 0.31
10+ $ 0.3058 $ 3.06
30+ $ 0.301 $ 9.03
100+ $ 0.2962 $ 29.62
Inquiry for more quantity
WHS-South: 0
WHS-North: 50
WHS-HK: 0