Images are for reference only

SETsafe | SETfuse TZ231A-SMD

Manufacturer SETsafe | SETfuse
Mfr. Part # TZ231A-SMD
LCSC Part # C28642266
Package SMD-3P,7.6x5mm
Customer #
Datasheet SETsafe | SETfuse TZ231A-SMD
EasyEDA
ECCN -
Description 5kA ±20% 230V 3 SMD-3P,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse TZ231A-SMD
RoHS
0 products found. Show Similar
In-Stock: 50
Stock Notification
Minimum: 1 Multiples: 1
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $ 0.2418 $ 0.24
10+ $ 0.237 $ 2.37
30+ $ 0.2338 $ 7.01
100+ $ 0.229 $ 22.90
Inquiry for more quantity
WHS-South: 0
WHS-North: 50
WHS-HK: 0