Images are for reference only

SETsafe | SETfuse TZ231M-L

Manufacturer SETsafe | SETfuse
Mfr. Part # TZ231M-L
LCSC Part # C28642267
Package Plugin-3P,P=3.8mm
Customer #
Datasheet SETsafe | SETfuse TZ231M-L
EasyEDA
ECCN -
Description 10kA ±20% 230V 3 Plugin-3P,P=3.8mm Gas Discharge Tube Arresters (GDT) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Gas Discharge Tube Arresters (GDT)
Datasheet SETsafe | SETfuse TZ231M-L
RoHS
0 products found. Show Similar
In-Stock: 50
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
1+ $ 0.333 $ 0.33
10+ $ 0.3266 $ 3.27
30+ $ 0.3218 $ 9.65
100+ $ 0.317 $ 31.70
Inquiry for more quantity
WHS-South: 0
WHS-North: 50
WHS-HK: 0