RUILON RL102-501M
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL102-501M |
| LCSC Part # | C46970938 |
| Package | Through Hole,D2.6xL4.3mm |
| Customer # | |
| Key Attributes | Glass Gas Discharge (GGD) |
| Description | 1kA 500V Through Hole,D2.6xL4.3mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Package | Through Hole,D2.6xL4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2036 | $ 1.02 |
50+ | $ 0.1596 | $ 7.98 |
150+ | $ 0.1408 | $ 21.12 |
500+ | $ 0.1172 | $ 58.60 |
2,000+ | $ 0.1068 | $ 213.60 |
4,000+ | $ 0.1005 | $ 402.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$