BEST 15mm
Manufacturer |
BEST
Asian Brands |
Mfr. Part # | 15mm |
LCSC Part # | C165258 |
Package | - |
Customer # | |
Key Attributes | BEST Brown Polyimide High-Temperature Tape 33m*15mm 1pc |
Description | Gold finger tape ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Handling/Packaging/Storage/Gold finger tape | |
Manufacturer | BEST | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
In-Stock:
1 

1
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.2844 | $ 1.28 |
10+ | $ 1.2303 | $ 12.30 |
Standard Packaging 1/Full
Reel |
Better price for more quantity?
$