Great Wall Precision 723202
Manufacturer |
Great Wall Precision
Asian Brands |
Mfr. Part # | 723202 |
LCSC Part # | C41781836 |
Package | - |
Customer # | |
Key Attributes | Great Wall Precision 110 ° angle sand and gas grinding wheel with a diameter of 150mm, 723202 |
Description | Grinder ROHS |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Tool Equipment/Grinder | |
Manufacturer | Great Wall Precision | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 86.456 | $ 86.46 |
Standard Packaging 1/Full
Box |