5% OFF
Images are for reference only

Dongguan Salipt S-901-600-4.0mm Bk 400m

Manufacturer Dongguan Salipt
Mfr. Part # S-901-600-4.0mm Bk 400m
LCSC Part # C2837168
Package -
Customer #
EasyEDA
ECCN -
Description - Heat shrink tubing ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Consumables/Heat shrink tubing
RoHS
0 products found. Show Similar
In Stock: 7
WHS-HK: 0
WHS-ZH: 7
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1
Qty. Unit Price Ext. Price
1+ $ 15.4281 $16.2401 $ 15.43
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.