10% OFF
Images are for reference only

XSD 18*8*17

Manufacturer XSD
Mfr. Part # 18*8*17
LCSC Part # C4699
Package -
Customer #
Datasheet XSD 18*8*17
EasyEDA
ECCN -
Description 18*8*17MM - Heat sink/heatsink ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Heat sink/heatsink
Datasheet XSD 18*8*17
RoHS
0 products found. Show Similar
In Stock: 340
WHS-HK: 0
WHS-ZH: 310
WHS-JS: 30
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.0726 $0.0806 $ 0.36
150+ $ 0.0670 $0.0744 $ 10.05
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.