5% OFF
Images are for reference only

XSD XSD1705-116

Manufacturer XSD
Mfr. Part # XSD1705-116
LCSC Part # C286222
Package -
Customer #
Datasheet XSD XSD1705-116
EasyEDA
ECCN -
Description 15*15*10MM AL6063-T5 - Heat sink/heatsink ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Heat sink/heatsink
Datasheet XSD XSD1705-116
RoHS
0 products found. Show Similar
In Stock: 75
WHS-HK: 0
WHS-ZH: 5
WHS-JS: 70
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.1191 $0.1253 $ 0.60
150+ $ 0.1099 $0.1156 $ 16.49
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.