Images are for reference only

Dongguan Salipt S-901-300 8mm Rd 100m

Manufacturer Dongguan Salipt
Mfr. Part # S-901-300 8mm Rd 100m
LCSC Part # C130958
Package -
Customer #
EasyEDA
ECCN -
Description Heat shrink tubing

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Heat shrink tubing
0 products found. Show Similar
In-Stock: 6
Stock Notification
Minimum: 1 Multiples: 1
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Reel Full Reel: 1
Qty. Unit Price Ext. Price
1+ $ 8.5669 $ 9.0177 $ 8.57
Inquiry for more quantity
WHS-South: 6
WHS-North: 0
WHS-HK: 0