5% OFF
Images are for reference only
EDA Models
Dongguan Salipt S-901-6mm Rd 200m
Manufacturer | |
Mfr. Part # | S-901-6mm Rd 200m |
LCSC Part # | C130967 |
Package | - |
Customer # | |
Description | Heat shrink tubing |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Heat shrink tubing | |
Manufacturer | Dongguan Salipt | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 3917390000 |
USHTS | 3917390010 |
TARIC | 3917390010 |
CAHTS | 3917399090 |
BRHTS | 39173900 |
INHTS | 39173990 |
MXHTS | 3917.39.99 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Reel |
In-Stock: 10
10 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 13.481 $ 12.8070 | $ 12.81 |
Better price for more quantity?
$