Images are for reference only

Rubycon 400MXC220MEFCSN35X25

Manufacturer Rubycon
Mfr. Part # 400MXC220MEFCSN35X25
LCSC Part # C1607398
Package Plugin,D35xL25mm
Customer #
Datasheet Rubycon 400MXC220MEFCSN35X25
EasyEDA
ECCN EAR99
Description ±20% 1.1A@120Hz 10mm 400V 220uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Horn-Type Electrolytic Capacitors
Datasheet Rubycon 400MXC220MEFCSN35X25
RoHS
0 products found. Show Similar
In Stock: 97
WHS-HK: 0
WHS-ZH: 97
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 100
Qty. Unit Price Ext. Price
1+ $2.3305 $ 2.33
10+ $2.0172 $ 20.17
30+ $1.8217 $ 54.65
100+ $1.6203 $ 162.03
500+ $1.5293 $ 764.65
1000+ $1.4905 $ 1490.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.