74% OFF
Images are for reference only
EDA Models
CJT(Changjiang Connectors) A1002H-13P
Manufacturer | |
Mfr. Part # | A1002H-13P |
LCSC Part # | C338916 |
Package | P=1mm |
Customer # | |
Description | 1mm 1x13P 13 1 P=1mm Housings (Wire To Board / Wire To Wire ) ROHS |
Datasheet | CJT(Changjiang Connectors) A1002H-13P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
Manufacturer | CJT(Changjiang Connectors) | |
Package | P=1mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 3926909090 |
USHTS | 3926909950 |
TARIC | 3926909790 |
CAHTS | 3926909990 |
BRHTS | 39269090 |
INHTS | 39269099 |
MXHTS | 3926.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CJT(Changjiang Connectors) A1002H-13P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
In-Stock: 248
248 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.0883 $ 0.0230 | $ 0.02 |
10+ | $ 0.0719 $ 0.0187 | $ 0.19 |
30+ | $ 0.0638 $ 0.0166 | $ 0.50 |
200+ | $ 0.0515 $ 0.0134 | $ 2.68 |
400+ | $ 0.0466 $ 0.0122 | $ 4.88 |
1,000+ | $ 0.0442 $ 0.0115 | $ 11.50 |
Better price for more quantity?
$