Images are for reference only
EDA Models
HCTL HC-XAD-2*5Y-05
Manufacturer | |
Mfr. Part # | HC-XAD-2*5Y-05 |
LCSC Part # | C7429399 |
Package | P=2.5mm |
Customer # | |
Description | -25℃~+85℃ 2.5mm 2x5P XAD 5 2 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS |
Datasheet | HCTL HC-XAD-2*5Y-05 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
Manufacturer | HCTL | |
Package | P=2.5mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 3926909090 |
USHTS | 3926909950 |
TARIC | 3926909790 |
CAHTS | 3926909990 |
BRHTS | 39269090 |
INHTS | 39269099 |
MXHTS | 3926.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HCTL HC-XAD-2*5Y-05 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,330
1,330
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1347 | $ 0.67 |
50+ | $ 0.1084 | $ 5.42 |
150+ | $ 0.0971 | $ 14.57 |
500+ | $ 0.0831 | $ 41.55 |
2,500+ | $ 0.0768 | $ 192.00 |
5,000+ | $ 0.073 | $ 365.00 |
Standard Packaging 500/Full
Bag |
Better price for more quantity?
$