Images are for reference only
EDA Models
HX(Zhejiang Yueqing Hongxing Elec) HX39608-3Y
Manufacturer | |
Mfr. Part # | HX39608-3Y |
LCSC Part # | C703337 |
Package | P=3.96mm |
Customer # | |
Description | -25℃~+85℃ 3.96mm 1x3P 3 1 With locking buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS |
Datasheet | HX(Zhejiang Yueqing Hongxing Elec) HX39608-3Y |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
Manufacturer | HX(Zhejiang Yueqing Hongxing Elec) | |
Package | P=3.96mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 3926909090 |
USHTS | 3926909950 |
TARIC | 3926909790 |
CAHTS | 3926909990 |
BRHTS | 39269090 |
INHTS | 39269099 |
MXHTS | 3926.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HX(Zhejiang Yueqing Hongxing Elec) HX39608-3Y |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 1000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 980
980 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0451 | $ 0.45 |
100+ | $ 0.0371 | $ 3.71 |
300+ | $ 0.0331 | $ 9.93 |
1,000+ | $ 0.0272 | $ 27.20 |
5,000+ | $ 0.0248 | $ 124.00 |
10,000+ | $ 0.0236 | $ 236.00 |
Standard Packaging 1000/Full
Bag |
Better price for more quantity?
$