Images are for reference only
EDA Models
hanxia HX VH3.96-7P
Manufacturer | |
Mfr. Part # | HX VH3.96-7P |
LCSC Part # | C34373549 |
Package | P=3.96mm |
Customer # | |
Description | -25℃~+85℃ 3.96mm 1x7P VH 7 1 With locking buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS |
Datasheet | hanxia HX VH3.96-7P |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
Manufacturer | hanxia | |
Package | P=3.96mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 3926909090 |
USHTS | 3926909950 |
TARIC | 3926909790 |
CAHTS | 3926909990 |
BRHTS | 39269090 |
INHTS | 39269099 |
MXHTS | 3926.90.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | hanxia HX VH3.96-7P |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 500 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,120
1,120
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.0213 | $ 0.21 |
100+ | $ 0.0208 | $ 2.08 |
300+ | $ 0.0204 | $ 6.12 |
1,000+ | $ 0.0201 | $ 20.10 |
Standard Packaging 500/Full
Bag |
Better price for more quantity?
$