Images are for reference only

Nextron(Nextronics Engineering) 15004411010000

Manufacturer Nextron(Nextronics Engineering)
Mfr. Part # 15004411010000
LCSC Part # C2828039
Package Plugin-44P
Customer #
Datasheet Nextron(Nextronics Engineering) 15004411010000
EasyEDA
ECCN EAR99
Description 44P PLCC -55℃~+100℃ 1.27mm Plugin-44P IC / Transistor Socket ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/IC / Transistor Socket
Datasheet Nextron(Nextronics Engineering) 15004411010000
RoHS
0 products found. Show Similar
In Stock: 8
WHS-HK: 0
WHS-ZH: 8
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 25
Qty. Unit Price Ext. Price
1+ $0.5426 $ 0.54
10+ $0.4503 $ 4.50
30+ $0.4041 $ 12.12
100+ $0.3596 $ 35.96
500+ $0.331 $ 165.50
1000+ $0.3182 $ 318.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.