Images are for reference only
EDA Models
Assmann WSW Components A-CCS 084-Z-SM
Manufacturer | |
Mfr. Part # | A-CCS 084-Z-SM |
LCSC Part # | C6423548 |
Package | - |
Customer # | |
Description | 84P PLCC Tin Phosphor Bronze -40℃~+105℃ 1.27mm IC / Transistor Socket ROHS |
Datasheet | Assmann WSW Components A-CCS 084-Z-SM |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/IC / Transistor Socket | |
Manufacturer | Assmann WSW Components | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Assmann WSW Components A-CCS 084-Z-SM |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 16 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.4976 | $ 2.50 |
192+ | $ 0.9973 | $ 191.48 |
496+ | $ 0.9639 | $ 478.09 |
992+ | $ 0.9472 | $ 939.62 |
Standard Packaging 16/Full
Tube |