Images are for reference only
EDA Models
Sullins Connector Solutions SIP110-PPJC-D08-ST-BK
Manufacturer | |
Mfr. Part # | SIP110-PPJC-D08-ST-BK |
LCSC Part # | C6816838 |
Package | Plugin,P=1.27mm |
Customer # | |
Description | 2.54mm Direct Insert Gold 1.27mm 2 Plugin,P=1.27mm IDC Connectors ROHS |
Datasheet | Sullins Connector Solutions SIP110-PPJC-D08-ST-BK |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/IDC Connectors | |
Manufacturer | Sullins Connector Solutions | |
Package | Plugin,P=1.27mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Sullins Connector Solutions SIP110-PPJC-D08-ST-BK |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.1052 | $ 2.11 |
200+ | $ 0.8412 | $ 168.24 |
500+ | $ 0.8133 | $ 406.65 |
1,000+ | $ 0.7994 | $ 799.40 |
Standard Packaging 1000/Full
Tray |