Images are for reference only
EDA Models
OSRAM Opto Semicon SFH 4713A R33
Manufacturer | |
Mfr. Part # | SFH 4713A R33 |
LCSC Part # | C7000666 |
Package | SMD-3P |
Customer # | |
Description | 280mW/sr@1A 80° 1.75V 860nm SMD-3P Infrared LED Emitters ROHS |
Datasheet | OSRAM Opto Semicon SFH 4713A R33 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Optoelectronics/Infrared LED Emitters | |
Manufacturer | OSRAM Opto Semicon | |
Package | SMD-3P |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8541490000 |
USHTS | 8541491010 |
TARIC | 8541490000 |
CAHTS | 8541490090 |
BRHTS | 85414900 |
INHTS | 85414900 |
MXHTS | 8541.40.02 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | OSRAM Opto Semicon SFH 4713A R33 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 1.9155 | $ 1.92 |
200+ | $ 0.7653 | $ 153.06 |
500+ | $ 0.7396 | $ 369.80 |
1,000+ | $ 0.7259 | $ 725.90 |
Standard Packaging 3000/Full
Reel |