Amicc A-IRM38M12DB
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-IRM38M12DB |
| LCSC Part # | C5179644 |
| Package | SIP-3-2.54mm |
| Customer # | |
| Key Attributes | Infrared Receiver Module |
| Description | 38kHz 20m 45° 1.6mA 3V~5.5V SIP-3-2.54mm Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | Amicc | |
| Package | SIP-3-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
49 
49
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.507 | $ 0.51 |
10+ | $ 0.3893 | $ 3.89 |
30+ | $ 0.3305 | $ 9.92 |
300+ | $ 0.2716 | $ 81.48 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$