GTIC GT216A1QA
| Manufacturer |
GTIC
Asian Brands |
| Mfr. Part # | GT216A1QA |
| LCSC Part # | C42414452 |
| Package | QFN-10L(1.4x1.8) |
| Customer # | |
| Key Attributes | Small Size, Low-Power, Unidirectional, Current Shunt Monitor |
| Description | 40uV 1.8V~5.5V 4.5uA 0.03V/us 100dB Rail-to-Rail Output QFN-10L(1.4x1.8) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | GTIC | |
| Package | QFN-10L(1.4x1.8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3688 | $ 0.37 |
10+ | $ 0.3596 | $ 3.60 |
30+ | $ 0.3535 | $ 10.61 |
100+ | $ 0.3489 | $ 34.89 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$