RUNIC RS631BXK-G
| Manufacturer |
RUNIC
Asian Brands |
| Mfr. Part # | RS631BXK-G |
| LCSC Part # | C42459635 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low Drift, Low Power Instrumentation Amplifier |
| Description | 70uV 500pA 1.1V/us 110dB SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | RUNIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9595 | $ 0.96 |
10+ | $ 0.9363 | $ 9.36 |
30+ | $ 0.9193 | $ 27.58 |
100+ | $ 0.9023 | $ 90.23 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$