ZHHXDZ HX129-S
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX129-S |
| LCSC Part # | C41399158 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low-power precision instrumentation amplifier |
| Description | 50uV 5nA 1.2V/us 120dB 1.3MHz 1 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ZHHXDZ | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
161 
161
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6782 $ 1.5104 | $ 1.51 |
10+ | $ 1.4197 $ 1.2778 | $ 12.78 |
30+ | $ 1.2579 $ 1.1322 | $ 33.97 |
100+ | $ 1.0928 $ 0.9836 | $ 98.36 |
500+ | $ 1.0181 $ 0.9163 | $ 458.15 |
1,000+ | $ 0.9854 $ 0.8869 | $ 886.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$