MARVELL 88SE9230A1-NAA2C000
| Manufacturer | |
| Mfr. Part # | 88SE9230A1-NAA2C000 |
| LCSC Part # | C713260 |
| Package | QFN-76-EP(9x9) |
| Customer # | |
| Key Attributes | Two-Lane PCle 2.0 to Four-Port SATA 6Gbps RAID I/O Processor |
| Description | 2 5Gbps QFN-76-EP(9x9) Signal Buffers, Repeaters, Splitters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | MARVELL | |
| Package | QFN-76-EP(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 952 |
| Sales Unit | Piece |
In-Stock:
98 
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 32.394 | $ 32.39 |
10+ | $ 31.2613 | $ 312.61 |
Standard Packaging 952/Full
Reel | ||
Better price for more quantity?
$