Images are for reference only
EDA Models
SIPEX SP3223EHCA-L
Manufacturer | |
Mfr. Part # | SP3223EHCA-L |
LCSC Part # | C3213959 |
Package | - |
Customer # | |
Key Attributes | SP3223EH +3.0V to +5.5V RS-232 Transceivers |
Description | RS-232 460Kbps Interface - Specialized ROHS |
Datasheet | SIPEX SP3223EHCA-L |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Interface/Interface - Specialized | |
Manufacturer | SIPEX | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | SIPEX SP3223EHCA-L |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.4861 | $ 0.49 |
200+ | $ 0.1883 | $ 37.66 |
500+ | $ 0.1821 | $ 91.05 |
1,000+ | $ 0.179 | $ 179.00 |
Standard Packaging 1/Full
Bag |