TPOWER TP1001B
| Manufacturer |
TPOWER
Asian Brands |
| Mfr. Part # | TP1001B |
| LCSC Part # | C382134 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Interface control chip supporting QC2.0 fast charging protocol |
| Description | USB-A 4.3V~6.1V SOP-8 Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TPOWER | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,360 
1,360
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0703 $ 0.0493 | $ 0.49 |
100+ | $ 0.0555 $ 0.0389 | $ 3.89 |
300+ | $ 0.0481 $ 0.0337 | $ 10.11 |
1,000+ | $ 0.0425 $ 0.0298 | $ 29.80 |
4,000+ | $ 0.0369 $ 0.0259 | $ 103.60 |
8,000+ | $ 0.0347 $ 0.0243 | $ 194.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$