GTIC GT74LVC1G04C5
| Manufacturer |
GTIC
Asian Brands |
| Mfr. Part # | GT74LVC1G04C5 |
| LCSC Part # | C42414481 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Single Inverter Gate |
| Description | 3.3ns@3.3V,50pF 10uA 1.65V~5.5V 1 SC-70-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GTIC | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.038 | $ 0.19 |
50+ | $ 0.0372 | $ 1.86 |
150+ | $ 0.0366 | $ 5.49 |
500+ | $ 0.036 | $ 18.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$