Sungine CD40106BD
| Manufacturer |
Sungine
Asian Brands |
| Mfr. Part # | CD40106BD |
| LCSC Part # | C5274709 |
| Package | DIP-14 |
| Customer # | |
| Key Attributes | Hex CMOS Schmitt Trigger |
| Description | Schmitt trigger 16uA 3V~15V 6 1 DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Sungine | |
| Package | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1892 | $ 0.95 |
50+ | $ 0.1486 | $ 7.43 |
150+ | $ 0.1312 | $ 19.68 |
500+ | $ 0.1095 | $ 54.75 |
2,000+ | $ 0.0998 | $ 199.60 |
5,000+ | $ 0.094 | $ 470.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$