TI SN74LVC1G14DRYR
| Manufacturer | |
| Mfr. Part # | SN74LVC1G14DRYR |
| LCSC Part # | C2878125 |
| Package | SON-6(1x1.4) |
| Customer # | |
| Key Attributes | Single Schmitt-Trigger Inverter |
| Description | Schmitt trigger 6.5ns@2.5V,50pF 10uA 1.65V~5.5V SON-6(1x1.4) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SON-6(1x1.4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
130 
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2026 | $ 1.01 |
50+ | $ 0.1593 | $ 7.97 |
150+ | $ 0.1382 | $ 20.73 |
500+ | $ 0.1193 | $ 59.65 |
2,500+ | $ 0.1141 | $ 285.25 |
5,000+ | $ 0.111 | $ 555.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$