UMW SN74LVC1G17DSFR
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | SN74LVC1G17DSFR |
| LCSC Part # | C42445856 |
| Package | DFN-6(1x1) |
| Customer # | |
| Key Attributes | Non-inverting Schmitt Trigger Buffer |
| Description | Schmitt trigger 4.5ns@5.0V,50pF 10uA 1.65V~5.5V 1 DFN-6(1x1) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Package | DFN-6(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,640 
6,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0462 | $ 0.46 |
100+ | $ 0.0364 | $ 3.64 |
300+ | $ 0.0316 | $ 9.48 |
1,000+ | $ 0.0279 | $ 27.90 |
5,000+ | $ 0.0249 | $ 124.50 |
10,000+ | $ 0.0235 | $ 235.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$