JETEKPS E0509S-1WR3
| Manufacturer |
JETEKPS
Asian Brands |
| Mfr. Part # | E0509S-1WR3 |
| LCSC Part # | C5379432 |
| Package | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 1W, SIP package |
| Description | Isolated Module DC DC Converter Boost 2 Output ±9V ±56mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Package | SIP,19.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8294 | $ 0.83 |
10+ | $ 0.6542 | $ 6.54 |
30+ | $ 0.5736 | $ 17.21 |
100+ | $ 0.4945 | $ 49.45 |
500+ | $ 0.4465 | $ 223.25 |
1,000+ | $ 0.4217 | $ 421.70 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$