JETEKPS IB0509LS-1WR3
| Manufacturer |
JETEKPS
Asian Brands |
| Mfr. Part # | IB0509LS-1WR3 |
| LCSC Part # | C5379581 |
| Package | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 9V 1W |
| Description | Isolated Module DC DC Converter Boost 1 Output 9V 111mA 4.75V~5.25V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Package | SIP,19.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.879 | $ 0.88 |
10+ | $ 0.6945 | $ 6.95 |
30+ | $ 0.6092 | $ 18.28 |
100+ | $ 0.524 | $ 52.40 |
500+ | $ 0.4744 | $ 237.20 |
1,000+ | $ 0.448 | $ 448.00 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$