JETEKPS WRB0512S-1WR2
| Manufacturer |
JETEKPS
Asian Brands |
| Mfr. Part # | WRB0512S-1WR2 |
| LCSC Part # | C5379636 |
| Package | SIP,21.8x9.2mm |
| Customer # | |
| Key Attributes | 1W DC-DC modular power supply in SIP package |
| Description | Isolated Module DC DC Converter Boost 1 Output 12V 83mA 4.5V~9V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Package | SIP,21.8x9.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9857 | $ 1.99 |
10+ | $ 1.6385 | $ 16.39 |
27+ | $ 1.4494 | $ 39.13 |
90+ | $ 1.2572 | $ 113.15 |
540+ | $ 1.1688 | $ 631.15 |
990+ | $ 1.1316 | $ 1120.28 |
Standard Packaging 9/Full
Tube | ||
Better price for more quantity?
$