TDPOWER TURB2415YMD-15WR3U
| Manufacturer |
TDPOWER
Asian Brands |
| Mfr. Part # | TURB2415YMD-15WR3U |
| LCSC Part # | C39846735 |
| Package | Through Hole,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC-DC power supply, 8:1 input range, full-load output power of 15W, efficiency up to 89% |
| Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V~72V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Package | Through Hole,50.8x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0446 | $ 6.04 |
10+ | $ 5.9006 | $ 59.01 |
30+ | $ 5.5047 | $ 165.14 |
80+ | $ 5.4077 | $ 432.62 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$