YLPTEC F2409S-1W
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | F2409S-1W |
| LCSC Part # | C22749940 |
| Package | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W fixed-voltage input, isolated non-regulated single-output DC/DC power supply module |
| Description | Isolated Module DC DC Converter 1 Output 9V 112mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2094 $ 1.0280 | $ 1.03 |
10+ | $ 1.1802 $ 1.0032 | $ 10.03 |
25+ | $ 1.1602 $ 0.9862 | $ 24.66 |
100+ | $ 1.1402 $ 0.9692 | $ 96.92 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$