YLPTEC WRF0515S-3WR2
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | WRF0515S-3WR2 |
| LCSC Part # | C22749989 |
| Package | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | 3W Wide-voltage Input Isolated Regulated Single-output DC/DC Power Module |
| Description | Isolated Module DC DC Converter Boost 1 Output 15V 200mA 4.5V~9V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,21.9x9.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
In-Stock:
26 
26
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2504 | $ 4.25 |
10+ | $ 4.1444 | $ 41.44 |
22+ | $ 4.0737 | $ 89.62 |
110+ | $ 4.0046 | $ 440.51 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$