Images are for reference only
EDA Models
Analog Devices LS5912C TO-78 6L
Manufacturer | |
Mfr. Part # | LS5912C TO-78 6L |
LCSC Part # | C3753173 |
Package | TO-78-6 |
Customer # | |
Description | 500mW 2 N-Channel 25V TO-78-6 JFETs ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Transistors/Thyristors/JFETs | |
Manufacturer | Analog Devices | |
Package | TO-78-6 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 7.7543 | $ 7.75 |
200+ | $ 3.0018 | $ 600.36 |
500+ | $ 2.8954 | $ 1447.70 |
1,000+ | $ 2.8445 | $ 2844.50 |
Standard Packaging 1/Full
Bag |